Herock HECTOR TROUSERS Men's Trousers Black, Navy Blue 42 in Waist 32in Leg
- RS Stock No.:
- 329-489
- Mfr. Part No.:
- 23MTR1803NY-52
- Brand:
- Herock
Subtotal (1 unit)*
$190.02
(exc. GST)
$209.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.02 |
*price indicative
- RS Stock No.:
- 329-489
- Mfr. Part No.:
- 23MTR1803NY-52
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Navy Blue | |
| Leg Length | 32in | |
| Waist Size | 42 in | |
| Size | 52 | |
| Number of Pockets | 9 | |
| Material | 1% Elastane, 6% Polyester T400, 93% Cotton | |
| Resistance Features | Stretch | |
| Series | HECTOR TROUSERS | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Navy Blue | ||
Leg Length 32in | ||
Waist Size 42 in | ||
Size 52 | ||
Number of Pockets 9 | ||
Material 1% Elastane, 6% Polyester T400, 93% Cotton | ||
Resistance Features Stretch | ||
Series HECTOR TROUSERS | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trouser is multi-pocket stretch jeans with 4-way stretch parts and knee pockets reinforced with Cordura stretch. Designed in a slim fit, it features a soft-touch elasticated waistband, a waistband loop with a key ring, and removable, interchangeable nail pockets reinforced with Cordura. Additional features include a thigh pocket with a flap and Cordura-Sorona reinforcement, a small zip pocket, and a ruler pocket with a mobile pocket. Certified to EN ISO 13688:2013 and EN ISO 14404:2004 + A1:2010 Type 2 Level 1 when paired with HEROCK knee pads 21MI0901. The main fabric is 93% cotton, 6% polyester T400, and 1% elastane Lycra (272g/m²), with reinforcement pockets made from 51.4% Cordura and 48.6% Sorona.
1 hammer loop
Back pockets with Cordura Sorona reinforcement
Knee pockets with Cordura Sorona reinforcement
Extendable hem
Related links
- Herock HECTOR TROUSERS Men's Trousers Black, Navy Blue 40 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Black, Navy Blue 36 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Black 42 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Anthracite 42 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Black 36 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Black 38 in Waist 32in Leg
- Herock HECTOR TROUSERS Men's Trousers Black 40 in Waist 32in Leg
