Herock HECTOR TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg

Subtotal (1 unit)*

$190.02

(exc. GST)

$209.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.02

*price indicative

RS Stock No.:
329-486
Mfr. Part No.:
23MTR1803NY-48
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Men

Colour

Black, Navy Blue

Leg Length

32in

Size

48

Waist Size

38 in

Number of Pockets

9

Material

6% Polyester T400, 1% Elastane, 93% Cotton

Series

HECTOR TROUSERS

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trouser is multi-pocket stretch jeans with 4-way stretch parts and knee pockets reinforced with Cordura stretch. Designed in a slim fit, it features a soft-touch elasticated waistband, a waistband loop with a key ring, and removable, interchangeable nail pockets reinforced with Cordura. Additional features include a thigh pocket with a flap and Cordura-Sorona reinforcement, a small zip pocket, and a ruler pocket with a mobile pocket. Certified to EN ISO 13688:2013 and EN ISO 14404:2004 + A1:2010 Type 2 Level 1 when paired with HEROCK knee pads 21MI0901. The main fabric is 93% cotton, 6% polyester T400, and 1% elastane Lycra (272g/m²), with reinforcement pockets made from 51.4% Cordura and 48.6% Sorona.

1 hammer loop

Back pockets with Cordura Sorona reinforcement

Knee pockets with Cordura Sorona reinforcement

Extendable hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy