Apache Watson Unisex Joggers Black 76 → 86 cm Waist

Subtotal (1 unit)*

$77.67

(exc. GST)

$85.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.67

*price indicative

RS Stock No.:
281-6894
Mfr. Part No.:
Watson M 30-34
Brand:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Product Type

Joggers

Gender

Unisex

Colour

Black

Size

76 → 86 cm

Waist Size

76 → 86 cm

Material

Spandex, Polyester

Series

Watson

Resistance Features

Comfortable

Knee Pad Pocket

Yes

Standards/Approvals

EN 343:2003

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache Waston jogger is off duty or on the job, it is new consistently comfortable and casually stylish. A modern, slim fit is tapered by knitted cuffs, while the elasticated waist keeps comfort as a priority. The jogger boasts one floating cargo pocket with zipped internal pocket, along with two zipped side pockets. There is a further inset back pocket for storage.

The waist is secured with a drawcord for an adjustable fit

The main fabric encompasses a 4 way stretch allowing ease of movement all day every day

The knee pad region features durable hard wearing polyester fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy