Dickies DK0A867V Men's Trousers Dark Navy
- RS Stock No.:
- 326-070
- Mfr. Part No.:
- DK0A867V0DN1
- Brand:
- Dickies
Subtotal (1 unit)*
$110.54
(exc. GST)
$121.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.54 |
*price indicative
- RS Stock No.:
- 326-070
- Mfr. Part No.:
- DK0A867V0DN1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Size | 36 | |
| Material | Polyester, Cotton, Elastane | |
| Series | DK0A867V | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant, UL1015 listed and CSA TEW-105 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Size 36 | ||
Material Polyester, Cotton, Elastane | ||
Series DK0A867V | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant, UL1015 listed and CSA TEW-105 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Dickies Redhawk Pro Trousers are built for durability and practicality, making them an essential choice for workwear. Featuring a regular fit for everyday comfort, these trousers come equipped with bottom-loading pockets for your knee pads, ensuring added protection during tough tasks. The button and high-quality YKK zip fastening provide secure closure, while the ruler and cargo pockets offer ample space for carrying tools.
Holster pockets for stashing small items
Dark Navy Colour
Triple stitching that stands out
Related links
- Dickies DK0A867V Men's Dark Navy Polyester Elastane, Size 32
- Dickies DK0A867V Men's Dark Navy Polyester Elastane, Size 30
- Dickies DK0A867V Men's Dark Navy Polyester Cotton, Size 36
- Dickies DK0A867V Men's Dark Navy Elastane Cotton, Size 36
- Dickies DK0A867V Men's Dark Navy Cotton Polyester, Size 34
- Dickies DK0A867V Men's Dark Navy Cotton Polyester, Size 38
- Dickies DK0A867V Men's Dark Navy Cotton Polyester, Size 32
- Dickies DK0A867V Men's Dark Navy Cotton Elastane, Size 38
