Regatta Professional TRJ424 Women's Trousers Black 79 cm Waist 27in Leg
- RS Stock No.:
- 267-384
- Mfr. Part No.:
- TRJ424 S 800 12L
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-384
- Mfr. Part No.:
- TRJ424 S 800 12L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 27in | |
| Waist Size | 79 cm | |
| Number of Pockets | 15 | |
| Size | 12L | |
| Material | Recycled Polyester | |
| Resistance Features | Reinforced Crotch Seam, Triple Stitched Seams | |
| Series | TRJ424 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 27in | ||
Waist Size 79 cm | ||
Number of Pockets 15 | ||
Size 12L | ||
Material Recycled Polyester | ||
Resistance Features Reinforced Crotch Seam, Triple Stitched Seams | ||
Series TRJ424 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Women's Ada Stretch Holster Trousers feature innovative woven ultra-stretch fabric with ripstop stretch panels on the outer thigh, lower leg, and seat. They include Cordura top-loading knee pad pockets, detachable holster pockets with slide system for optional use. It has reinforced seams with triple stitching and crotch seam.
Size 12
Black
Women fit
Belt loops
D ring attachment
Related links
- Regatta Professional TRJ424 Women's Trousers Black 79 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 79 cm Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 88 cm Waist 27in Leg
- Regatta Professional TRJ424 Women's Trousers Black 75 cm Waist 27in Leg
- Regatta Professional TRJ424 Women's Trousers Black 71 cm Waist 27in Leg
- Regatta Professional TRJ424 Women's Trousers Black 31 in Waist 27in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 12 in Waist 27in Leg
- Regatta Professional TRJ424 Women's Trousers Black 71 cm Waist 31in Leg
