Mascot Workwear Unique Unisex Trousers Black, Grey 41 in Waist 900mm Leg
- RS Stock No.:
- 205-607
- Mfr. Part No.:
- 21979-459-1809-90C56
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$276.94
(exc. GST)
$304.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.94 |
*price indicative
- RS Stock No.:
- 205-607
- Mfr. Part No.:
- 21979-459-1809-90C56
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 900mm | |
| Waist Size | 41 in | |
| Size | 103 cm | |
| Material | 39% Polyester, 3% Elastolefin, 58% Cotton | |
| Resistance Features | Durable | |
| Series | Unique | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 900mm | ||
Waist Size 41 in | ||
Size 103 cm | ||
Material 39% Polyester, 3% Elastolefin, 58% Cotton | ||
Resistance Features Durable | ||
Series Unique | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
The Mascot Trousers are designed for durability and comfort, featuring kneepad pockets and robust triple stitched seams on the legs and crotch to enhance longevity. The low waist and form cut waistband provide a comfortable fit, allowing for freedom of movement. For added safety, reflectors ensure extra visibility in various conditions.
Triple stitched seams at leg and crotch
Low waist and form cut waist band
Ergonomically formed trouser leg
Hidden stud fastening
Tool strap at waist
Reinforced ruler pocket
Related links
- Mascot Workwear Unique Unisex Trousers Black, Grey 103 cm Waist 82cm Leg
- Mascot Workwear Unique Unisex Trousers Grey, Black 108 cm Waist 90cm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 114 cm Waist 90cm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 83 cm Waist 90cm Leg
- Mascot Workwear Unique Unisex Trousers Black, Grey 119 cm Waist 90cm Leg
- Mascot Workwear Unique Unisex Trousers Grey, Black 78 cm Waist 90cm Leg
- Mascot Workwear Unique Unisex Trousers Grey, Black 93 cm Waist 90cm Leg
- Mascot Workwear Unique Unisex Trousers Grey, Black 88 cm Waist 90cm Leg
