Mascot Workwear Kassel Unisex Trousers Black, Grey 35 in Waist 30in Leg

Subtotal (1 unit)*

$195.30

(exc. GST)

$214.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.30

*price indicative

RS Stock No.:
120-579
Mfr. Part No.:
17631-442-180976C50
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Black, Grey

Leg Length

30in

Waist Size

35 in

Size

30 in

Material

35% Cotton, 65% Polyester

Series

Kassel

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 15797, Oeko-Tex standard

RoHS Status: Exempt

COO (Country of Origin):
VN
The MASCOT Trouser designed with holster pockets which includes an extra pocket for tools, while the trousers also feature belt loops, a D ring, a zip fly, and a tool strap at the waist. They have generous front pockets, including one with an easily accessible telephone pocket, reinforced back pockets, an adjustable hammer loop and a thigh pocket with a phone pocket and flap with hidden press studs. Additionally, there is a reinforced ruler pocket, pen pocket and adjustable kneepad pockets with flap and top access.

Two toned

Light fabric

Low waist and form cut waist band

Ergonomically formed trouser leg

Triple stitched seams at leg and crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy