Regatta Professional TRA368 Men's Trousers Black 112 cm Waist 31in Leg

Subtotal (1 unit)*

$90.19

(exc. GST)

$99.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.19

*price indicative

RS Stock No.:
107-699
Mfr. Part No.:
TRA368 R 800 90
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

31in

Size

90 in

Waist Size

112 cm

Material

Polyester

Series

TRA368

Resistance Features

Waterproof

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Men's Wetherby Insulated Breathable Lined Black Over trouser offers reliable protection against the elements, featuring waterproof and breathable Isotex 5000 coated polyester fabric. It is equipped with Thermo-Guard insulation and windproof fabric to keep you warm and comfortable in harsh weather conditions. The over trouser also includes taped seams for added weatherproofing, ensuring you stay dry and comfortable during outdoor activities.

Elasticated and draw cord waist

Adjusters at ankle

Protective overlays to knees and seat area

Zip gusset at hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy