Regatta Professional TRJ330 Men's Trousers Black 112 cm Waist 30in Leg

Subtotal (1 unit)*

$45.17

(exc. GST)

$49.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.17

*price indicative

RS Stock No.:
107-525
Mfr. Part No.:
TRJ330 R 800 044
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

30in

Waist Size

112 cm

Number of Pockets

5

Size

44 in

Material

Cotton, Polyester

Resistance Features

Water Repellent

Series

TRJ330

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional New Action Trouser offers both practicality and comfort for outdoor activities. Featuring a part-elasticated waist and belt loops, it ensures a secure and adjustable fit. The addition of knee patches enhances durability, making it suitable for rugged terrain. With multiple pockets, including two large front pockets with hem bellows and a right-side zipped pocket with a welt covering, it provides ample storage space while keeping items secure with concealed zips. Additionally, the two back pockets, one of which is zipped with a welt covering, offer further convenience and functionality. Overall, these trousers are designed to meet the demands of outdoor adventures while maintaining comfort and functionality.

Polycotton fabric

Durable water repellent finish

Fabric weight 170gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy