Regatta Professional TRW348 Men's Trousers Black 92 cm Waist 79cm Leg
- RS Stock No.:
- 107-415
- Mfr. Part No.:
- TRW348 R 800 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$30.94
(exc. GST)
$34.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.94 |
*price indicative
- RS Stock No.:
- 107-415
- Mfr. Part No.:
- TRW348 R 800 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 79cm | |
| Waist Size | 92 cm | |
| Size | 70 in | |
| Material | Polyamide | |
| Series | TRW348 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 79cm | ||
Waist Size 92 cm | ||
Size 70 in | ||
Material Polyamide | ||
Series TRW348 | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Regatta Professional PRO Packaway Black Over trousers are designed for practicality and convenience in outdoor conditions. Featuring an elasticated waist for a comfortable fit, they offer ease of movement. With two side pocket openings, they provide quick access to essentials. The adjustable hem with press studs ensures a customizable fit and helps keep out rain and debris. When not in use, these over trousers can be easily packed away into their stuff sack, making them compact and portable. Overall, they're a versatile option for staying dry and comfortable during outdoor adventures.
Waterproof and breathable Isolite
lightweight polyamide fabric
Durable water repellent finish
Windproof fabric
Taped seams
Related links
- Regatta Professional TRW348 Men's Trousers Black 76 cm Waist 79cm Leg
- Regatta Professional TRW348 Men's Trousers Black 117 cm Waist 79cm Leg
- Regatta Professional TRW348 Men's Trousers Black 107 cm Waist 79cm Leg
- Regatta Professional TRW348 Men's Trousers Black 97 cm Waist 79cm Leg
- Regatta Professional TRW348 Men's Trousers Black 86 cm Waist 79cm Leg
- Regatta Professional TRW348 Men's Trousers Black 71 cm Waist 79cm Leg
- Regatta Professional TRJ510 Men's Trousers Black 92 cm Waist 30in Leg
- Regatta Professional TRJ395 Men's Trousers Black 86 cm Waist 72cm Leg
