Regatta Professional TRW348 Men's Trousers Black 117 cm Waist 79cm Leg

Subtotal (1 unit)*

$30.94

(exc. GST)

$34.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.94

*price indicative

RS Stock No.:
107-411
Mfr. Part No.:
TRW348 R 800 95
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

79cm

Waist Size

117 cm

Size

95 in

Material

Polyamide

Series

TRW348

Resistance Features

Water Repellent

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MM
The Regatta Professional PRO Packaway Black Over trousers are designed for practicality and convenience in outdoor conditions. Featuring an elasticated waist for a comfortable fit, they offer ease of movement. With two side pocket openings, they provide quick access to essentials. The adjustable hem with press studs ensures a customizable fit and helps keep out rain and debris. When not in use, these over trousers can be easily packed away into their stuff sack, making them compact and portable. Overall, they're a versatile option for staying dry and comfortable during outdoor adventures.

Waterproof and breathable Isolite

lightweight polyamide fabric

Durable water repellent finish

Windproof fabric

Taped seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy