- RS Stock No.:
- 241-1788
- Mfr. Part No.:
- 1997208
- Brand:
- Rubbermaid Commercial Products
Stocked by manufacturer – available for delivery 03/09/2024
Price (ex. GST) Each
$821.29
(exc. GST)
$903.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $821.29 |
- RS Stock No.:
- 241-1788
- Mfr. Part No.:
- 1997208
- Brand:
- Rubbermaid Commercial Products
Related links
- Facom 3 Shelf PP Trolley Trolley, 560 x 460mm
- Facom 4 Shelf Trolley Trolley, 560 x 460mm
- Raaco Aluminium 80kg Load
- Facom Trolley Trolley 150kg Load
- RS PRO 3 Shelf Steel Trolley Trolley 150kg Load
- Treston Steel Trolley Trolley 150kg Load
- Makita Trolley Trolley 130kg Load
- Treston 2 Shelf Steel Trolley Trolley 150kg Load