Makita Trolley Trolley, 620 x 985 x 235mm, 130kg Load
- RS Stock No.:
- 252-2565
- Mfr. Part No.:
- DCU180ZX3
- Brand:
- Makita
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,234.03
(exc. GST)
$2,457.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,234.03 |
- RS Stock No.:
- 252-2565
- Mfr. Part No.:
- DCU180ZX3
- Brand:
- Makita
Related links
- Accuride Steel Drawer Slide, 700mm Closed Length, 130kg Load
- Facom Trolley Trolley, 1010 x 630 x 100mm, 150kg Load
- Treston 2 Shelf Steel Trolley Trolley, 500 x 700mm, 150kg Load
- SAM Steel Trolley Trolley, 670 x 315mm, 9.8kg Load
- Treston 4 Shelf Steel Trolley Trolley, 1000 x 430mm, 150kg Load
- Treston Steel Trolley Trolley, 1000 x 700mm, 150kg Load
- SAM 6 Shelf Aluminium Trolley Trolley, 1000 x 834 x 510mm, 180kg Load
- SAM Metal Trolley Trolley, 96.5 x 36 x 45mm, 9L Load