Treston Lower Shelf

Subtotal (1 unit)*

$676.47

(exc. GST)

$744.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$676.47

*price indicative

RS Stock No.:
135-7300
Distrelec Article No.:
180-16-390
Mfr. Part No.:
AT507 ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Lower Shelf

Standards/Approvals

No

COO (Country of Origin):
FI

ESD Lower Shelf


ESD Lower shelf designed to fit the SAP Trolley by Treston®. Easy to secure and with good load capacity.

Features and Benefits


• Robust and durable design

• ESD design

• Easy to fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy