FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 815 mm, 250 kg Load, 485 mm
- RS Stock No.:
- 717-796
- Mfr. Part No.:
- 880725112
- Brand:
- FIMM
Subtotal (1 unit)*
$2,702.68
(exc. GST)
$2,972.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,702.68 |
*price indicative
- RS Stock No.:
- 717-796
- Mfr. Part No.:
- 880725112
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Wood | |
| Load Capacity | 250kg | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.02m | |
| Wheel Material | TPE | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.69m | |
| Platform Length | 815mm | |
| Platform Width | 485mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 535mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Wood | ||
Load Capacity 250kg | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.02m | ||
Wheel Material TPE | ||
Wheel Diameter 125mm | ||
Overall Height 1.69m | ||
Platform Length 815mm | ||
Platform Width 485mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 535mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Wire Mesh Trolley is a versatile solution for transporting and storing products either on trays or in bulk. Its roofless design makes it Ideal for vertical storage of tall or bulky items, while the fully welded steel frame ensures durability under intensive use. With mesh panels that allow flexible shelf positioning, this trolley is practical for warehouses and industrial environments requiring adaptable storage.
Frame MADE of 35 x 20 mm rectangular tubing with reinforcements under the shelves
Ergonomically designed handle MADE of 35 x 20 mm tubing for comfortable grip
50 x 50 mm mesh panels allow flexible positioning of optional shelves
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 500 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
