FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 500 kg Load, 600 mm
- RS Stock No.:
- 717-734
- Mfr. Part No.:
- 806724742
- Brand:
- FIMM
Subtotal (1 unit)*
$956.61
(exc. GST)
$1,052.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.61 |
*price indicative
- RS Stock No.:
- 717-734
- Mfr. Part No.:
- 806724742
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 500kg | |
| Platform Material | Wood | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.335m | |
| Wheel Material | TPE | |
| Wheel Diameter | 160mm | |
| Overall Height | 980mm | |
| Platform Length | 1m | |
| Platform Width | 600mm | |
| Overall Width | 800mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 500kg | ||
Platform Material Wood | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.335m | ||
Wheel Material TPE | ||
Wheel Diameter 160mm | ||
Overall Height 980mm | ||
Platform Length 1m | ||
Platform Width 600mm | ||
Overall Width 800mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Modular Wire Mesh Trolley designed for transporting and storing bulk loads with maximum efficiency. Its recessed platform and reinforced tubular frame provide stability, while the three-point fixed backrest ensures durability. Built for intensive use, it combines robust construction with ergonomic design, making it dependable in demanding industrial environments.
Tubular frame measuring 35 to 20 mm with reinforced under platform supports
Mesh cladding with spacing of 50 to 50 mm for transporting bulk loads
Handle constructed from tubing with a diameter of 28 mm for comfortable grip
Backrest usable height of 530 mm for secure support
Equipped with two fixed wheels and two swivel wheels with brakes fitted with tires of 160 mm diameter
Diamond shaped wheels that enable 360 degree rotation on the spot
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
