FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1000 mm, 250 kg Load, 595 mm
- RS Stock No.:
- 717-717
- Mfr. Part No.:
- 806722111
- Brand:
- FIMM
Subtotal (1 unit)*
$675.91
(exc. GST)
$743.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.91 |
*price indicative
- RS Stock No.:
- 717-717
- Mfr. Part No.:
- 806722111
- Brand:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Melamine | |
| Number of Shelves | 1 | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 1255mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 945mm | |
| Platform Length | 1000mm | |
| Platform Width | 595mm | |
| Overall Width | 640mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Melamine | ||
Number of Shelves 1 | ||
Foldable Yes | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 1255mm | ||
Wheel Diameter 125mm | ||
Overall Height 945mm | ||
Platform Length 1000mm | ||
Platform Width 595mm | ||
Overall Width 640mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM trolley is designed to move all types of loads. Thanks to its folding backrest, it stores easily. Flatpack design, product shipped fully assembled. Robust construction with a 35 x 20 mm tubular frame and reinforcements under the platform. Recessed platform. Ergonomic handle at a comfortable height, MADE of Ø 28 mm tubing for a good grip. When folded, its shape allows you to raise the backrest without having to bend over too much. A support bar prevents loads from tipping and also allows you to fold the backrest.
Protective end caps at the front of the platform prevent injury or damage to walls
Rubber wheels for smooth floors and 2 fixed wheels + 2 swivel wheels with brakes
Compliant with EN 1757
Related links
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 1 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
