FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley, 815 mm, 500 kg Load, 500 mm
- RS Stock No.:
- 717-664
- Mfr. Part No.:
- 880725211
- Brand:
- FIMM
Subtotal (1 unit)*
$1,158.67
(exc. GST)
$1,274.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,158.67 |
*price indicative
- RS Stock No.:
- 717-664
- Mfr. Part No.:
- 880725211
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Platform Material | Galvanised Sheet Metal | |
| Load Capacity | 500kg | |
| Number of Shelves | 9 | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.02m | |
| Wheel Material | TPE | |
| Wheel Diameter | 160mm | |
| Overall Height | 1.72m | |
| Platform Length | 815mm | |
| Platform Width | 500mm | |
| Overall Width | 535mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Platform Material Galvanised Sheet Metal | ||
Load Capacity 500kg | ||
Number of Shelves 9 | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.02m | ||
Wheel Material TPE | ||
Wheel Diameter 160mm | ||
Overall Height 1.72m | ||
Platform Length 815mm | ||
Platform Width 500mm | ||
Overall Width 535mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Trolley is a robust warehouse solution designed for intensive use and efficient handling. Its fully welded steel frame ensures exceptional durability, while the dual access design makes loading and unloading goods Faster and more convenient. With a tall usable height and ergonomic handle, it is Ideal for transporting bulky items in demanding industrial environments.
Frame constructed from 35 x 20 mm rectangular tubing with reinforcements under the shelves
Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip
Equipped with 2 fixed wheels and 2 swivel casters with ball bearings and brakes compliant with EN 1757
Related links
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 500 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 500 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
