Gedore Tool Trolley Trolley

Subtotal (1 unit)*

$3,557.92

(exc. GST)

$3,913.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,557.92

*price indicative

RS Stock No.:
608-488
Mfr. Part No.:
3033708
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Trolley

Accessory Type

Tool Trolley

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley workster with 7 drawers is designed for professional workshops and demanding users who require efficient organisation and mobility. Built with a robust sheet steel structure, this trolley is both corrosion and scratch-resistant, ensuring long-lasting durability. Each drawer features a single pull-out stop for safety, while the central locking system provides enhanced security. With a total load capacity of 500 kg and equipped with smooth-running wheels, the workster ensures you can easily manoeuvre your tools and equipment wherever needed. This versatile trolley also offers customisation options with dividers, making it an essential addition to any workspace seeking order and efficiency.

Constructed from Durable sheet steel, providing resilience against wear and tear

Equipped with 7 drawers for efficient organisation of tools and equipment

The single pull out stop feature prevents multiple drawer openings for safety

Central locking system ensures security and prevents unauthorised access

Smooth running wheels facilitate easy movement, even with maximum loads

A total load capacity of 500 kg accommodates heavy tools and materials

Drawers offer full extension for easy access to stored items

Can be customised with lengthwise and crosswise dividers for versatile organisation

Commonly used in professional settings, enhancing productivity and workflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy