Subtotal (1 unit)*
$1,846.68
(exc. GST)
$2,031.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,846.68 |
*price indicative
- RS Stock No.:
- 191-892
- Mfr. Part No.:
- 181303
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Trolley | |
| Load Capacity | 80kg | |
| Number of Shelves | 1 | |
| Weight Class | 26.8 Kg to 59.084 Lbs | |
| Overall Length | 575mm | |
| Overall Height | 1.1m | |
| Standards/Approvals | No | |
| Overall Width | 400mm | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Trolley | ||
Load Capacity 80kg | ||
Number of Shelves 1 | ||
Weight Class 26.8 Kg to 59.084 Lbs | ||
Overall Length 575mm | ||
Overall Height 1.1m | ||
Standards/Approvals No | ||
Overall Width 400mm | ||
- COO (Country of Origin):
- DK
The Raaco black color Storage and transport system with a CarryMore trolley, 2 CarryMore 55 units each containing 2 CarryLite 55 4x8-16, 2 CarryMore 80 units each containing 2 CarryLite 80 4x8-9. Each CarryMore unit has a connecting lock-mechanism to link together several units..
Both trolley and CarryMore units are equipped with ergonomic handle which ensures a good grip
Related links
- Raaco 1 Steel 1100 mm 400 mm
- FIMM Folding Trolley Steel Platform Trolley 1580 mm 584mm, 964 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1980 mm 964 mm, 584 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1580 mm 964 mm, 584 mm
- Facom 4 Castor Wheels Trolley 80 kg Load, 900 mm
- Facom 1 Castor Mobile Workbench 80 kg Load, 820 mm
- LAG Black 80 kg
- Guitel Hervieu Black 80 kg
