Bahco 8 Steel Trolley, 30 kg Load
- RS Stock No.:
- 172-094
- Mfr. Part No.:
- 1472K8GREY
- Brand:
- Bahco
Subtotal (1 unit)*
$2,738.76
(exc. GST)
$3,012.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,738.76 |
*price indicative
- RS Stock No.:
- 172-094
- Mfr. Part No.:
- 1472K8GREY
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 693mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 693mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K8GREY
This trolley is a robust, heavy-duty solution for transporting tools and equipment, designed with a steel frame. With overall dimensions of 952 x 510 x 782mm and capable of supporting a load of up to 600kg, it is ideal for use in demanding industrial environments.
Features & Benefits
• Solid steel construction ensures long-lasting durability
• Eight fully opening drawers with ball-bearing sliders enhance accessibility
• Rubber wheels provide stability across varied surfaces
• Perforated side panels allow for custom accessory integration
• Secure locking system protects against theft
• Scratch-resistant powder coating offers rust protection
Applications
• Ideal for tool storage in factories and workshops
• Suitable for use in automotive and mechanical service areas
• Efficient for transporting equipment in commercial settings
• Useful for assembly lines where tools require mobility
• Functional in warehouses for easy access to tools
What is the weight distribution capability of the drawers?
Each drawer supports a weight of up to 30kg, ensuring optimal distribution when loaded with tools and equipment, thereby maintaining stability.
How do the rubber wheels perform on uneven surfaces?
The rubber wheels are designed to provide maximum traction and manoeuvrability, making it easy to navigate over irregular surfaces without compromising stability.
Can this trolley accommodate additional accessories?
Yes, the perforated side panels allow users to customise their trolley with various Xpand accessories, tailored to specific tool storage needs.
Related links
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
