LAG Grey Trolley Wheel, 400 kg
- RS Stock No.:
- 837-1329
- Mfr. Part No.:
- 39030CC
- Brand:
- LAG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 837-1329
- Mfr. Part No.:
- 39030CC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 400kg | |
| Hub Bearing Type | Ball Bearing | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Trolley Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 400kg | ||
Hub Bearing Type Ball Bearing | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
High Temperature, Aluminium Wheel
Aluminium industrial castor wheels fitted with ball bearing hubs. Suitable for high temperature applications and heavy loads.
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.
