LAG Black, Blue Rubber Trolley Wheel, 180 kg
- RS Stock No.:
- 509-6668
- Mfr. Part No.:
- 30114B
- Brand:
- LAG
Get a bulk buy discount
Add 6 more to save $3.06
View bulk pricing optionsSubtotal (1 unit)*
$33.57
(exc. GST)
$36.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $33.57 | - |
| 6 - 11 | $33.06 | $3.06 |
| 12 + | $32.57 | $12.00 |
*price indicative
- RS Stock No.:
- 509-6668
- Mfr. Part No.:
- 30114B
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 15mm | |
| Load Capacity | 180kg | |
| Tyre Material | Rubber | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Hardness | Shore 70 ±5 | |
| Bore Length | 40mm | |
| Colour | Black, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 15mm | ||
Load Capacity 180kg | ||
Tyre Material Rubber | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
Hardness Shore 70 ±5 | ||
Bore Length 40mm | ||
Colour Black, Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Soft Blue Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series LB
Hardness 70±5 Shore
Temperature range -20 to +70°C
Smooth and silent running, non marking
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
- RS Stock No. 8489947
- Mfr. Part No. 35081X
Each
$152.06
- RS Stock No. 8489892
- Mfr. Part No. 35031
Each
$130.40












