LAG White Polyamide Trolley Wheel, 900 kg

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$55.80

(exc. GST)

$61.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$55.80-
6 - 11$55.141%
12 +$54.053%

*price indicative

RS Stock No.:
278-6043
Mfr. Part No.:
4391 CC
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Trolley Wheel

Wheel Diameter

85mm

Wheel Width

90mm

Bore Diameter

20mm

Load Capacity

900kg

Tyre Material

Polyamide

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Bore Length

90mm

Colour

White

Standards/Approvals

No

COO (Country of Origin):
IT

Pallet Rollers, Nylon Tyre, Series R


Solid nylon pallet rollers fitted with twin ball races.

Solid nylon 6 polyamide roller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy