LAG Orange PUR Trolley Wheel, 750 kg
- RS Stock No.:
- 254-7337
- Mfr. Part No.:
- 1705 CC
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $25.32
View bulk pricing optionsSubtotal (1 unit)*
$121.39
(exc. GST)
$133.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $121.39 | - |
| 6 - 11 | $117.17 | $25.32 |
| 12 + | $111.97 | $113.04 |
*price indicative
- RS Stock No.:
- 254-7337
- Mfr. Part No.:
- 1705 CC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 82mm | |
| Wheel Width | 75mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 750kg | |
| Tyre Material | PUR | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 51mm | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Trolley Wheel | ||
Wheel Diameter 82mm | ||
Wheel Width 75mm | ||
Bore Diameter 20mm | ||
Load Capacity 750kg | ||
Tyre Material PUR | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 51mm | ||
Colour Orange | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Steel roller with Polyurethane tyre
Steel roller with cast polyurethane tyre
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
Related links
- LAG Orange Polyurethane Trolley Wheel, 750 kg
- LAG Brown 750 kg
- LAG Orange Polyurethane Trolley Wheel, 1000 kg
- LAG Orange Polyurethane Trolley Wheel, 700 kg
- LAG Orange Polyurethane Trolley Wheel, 800 kg
- LAG Orange Polyurethane Trolley Wheel, 900 kg
- LAG Orange Polyurethane Trolley Wheel, 500 kg
- LAG Orange Polyurethane Trolley Wheel, 950 kg
