LAG Orange PUR Trolley Wheel, 950 kg
- RS Stock No.:
- 278-6015
- Mfr. Part No.:
- 1668 CC
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$90.53
(exc. GST)
$99.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $90.53 | - |
| 6 - 11 | $87.43 | 3% |
| 12 + | $83.54 | 7% |
*price indicative
- RS Stock No.:
- 278-6015
- Mfr. Part No.:
- 1668 CC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 85mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 95mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 950kg | |
| Tyre Material | PUR | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 95mm | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 85mm | ||
Product Type Trolley Wheel | ||
Wheel Width 95mm | ||
Bore Diameter 20mm | ||
Load Capacity 950kg | ||
Tyre Material PUR | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 95mm | ||
Colour Orange | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
Related links
- LAG Orange Polyurethane Trolley Wheel, 1000 kg
- LAG Orange Polyurethane Trolley Wheel, 700 kg
- LAG Orange Polyurethane Trolley Wheel, 800 kg
- LAG Orange Polyurethane Trolley Wheel, 900 kg
- LAG Orange Polyurethane Trolley Wheel, 500 kg
- LAG Orange Polyurethane Trolley Wheel, 750 kg
- LAG Orange Polyurethane Trolley Wheel, 600 kg
- LAG Orange 800 kg
