Tente Yellow Polyurethane Trolley Wheel, 650 kg

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $8.46

View bulk pricing options

Subtotal (1 unit)*

$100.51

(exc. GST)

$110.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$100.51-
6 - 11$99.10$8.46
12 +$97.04$41.64

*price indicative

RS Stock No.:
471-229
Mfr. Part No.:
ETX 080X70-Ø20 NL75 TYPE A
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Trolley Wheel

Wheel Diameter

80mm

Wheel Width

70mm

Bore Diameter

20mm

Load Capacity

650kg

Tyre Material

Polyurethane

Hub Material

Steel

Hub Bearing Type

Ball Bearing

Bore Length

75mm

Hardness

Shore A 92

Colour

Yellow

Standards/Approvals

EN 12533

COO (Country of Origin):
FR

Pallet Roller ETX Type A


Typically used as front load wheels on the forks of pallet trucks, they can also be used for overhead conveyor systems.

Pallet Roller

Wheel Centre Made of Steel

Tread Made of Polyurethane

Precision Ball Bearings

Linde Compatible Wheels (FLT)


Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.

Standards

EN 12533

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy