50 kΩ, Surface Trimmer Potentiometer, Solder 0.13 W Top Adjust Bourns, 3223
- RS Stock No.:
- 842-7009
- Mfr. Part No.:
- 3223W-1-503E
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$5.59
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 507 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 124 | $5.59 |
| 125 - 249 | $5.45 |
| 250 + | $5.38 |
*price indicative
- RS Stock No.:
- 842-7009
- Mfr. Part No.:
- 3223W-1-503E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.13W | |
| Series | 3223 | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Shaft Length | 380μm | |
| Length | 3.9mm | |
| Maximum Voltage | 200V | |
| Height | 3.9mm | |
| Standards/Approvals | VECI SMD, EIAJ, EIA, UL, RoHS, IPC | |
| Depth | 3.18mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 11Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50kΩ | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.13W | ||
Series 3223 | ||
Automotive Standard No | ||
Termination Style Solder | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Shaft Length 380μm | ||
Length 3.9mm | ||
Maximum Voltage 200V | ||
Height 3.9mm | ||
Standards/Approvals VECI SMD, EIAJ, EIA, UL, RoHS, IPC | ||
Depth 3.18mm | ||
Element Material Cermet | ||
Mechanical Rotation 11Cycles | ||
- COO (Country of Origin):
- CR
3223 Series SMD Trimpot® Multi-Turn Cermet Trimmer Potentiometer
- RS Stock No. 8427009P
- Mfr. Part No. 3223W-1-503E
- RS Stock No. 7964740P
- Mfr. Part No. 3313J-1-473E
- RS Stock No. 6912482P
- Mfr. Part No. 3223W-1-103E
- RS Stock No. 7964740
- Mfr. Part No. 3313J-1-473E
Related links
- 50 kΩ Solder 0.125 W Top Adjust Bourns, 3223
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 20 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 100000 Ω Surface Mount 0.125 W Top Adjust Bourns, 3223
- 10 Ω Solder 0.125 W Top Adjust Bourns, 3223W
- 2 mΩ Solder 0.125 W Side Adjust Bourns, 3223J
- 1 kΩ J-Hook 0.125 W Side Adjust Bourns, 3223
- 2kΩ 3223










