10 kΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Bourns, 3223
- RS Stock No.:
- 691-2482
- Distrelec Article No.:
- 301-15-247
- Mfr. Part No.:
- 3223W-1-103E
- Brand:
- Bourns
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.68
(exc. GST)
$6.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 58 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 19 November 2026
- Plus 500 unit(s) shipping from 14 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $5.68 | - |
| 125 - 249 | $5.62 | 1% |
| 250 + | $5.46 | 3% |
*price indicative
- RS Stock No.:
- 691-2482
- Distrelec Article No.:
- 301-15-247
- Mfr. Part No.:
- 3223W-1-103E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.13W | |
| Series | 3223 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Shaft Length | 380μm | |
| Height | 3.9mm | |
| Depth | 3.18mm | |
| Standards/Approvals | IPC, EIA, RoHS, VECI SMD, UL, EIAJ | |
| Mechanical Rotation | 11Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.13W | ||
Series 3223 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Shaft Length 380μm | ||
Height 3.9mm | ||
Depth 3.18mm | ||
Standards/Approvals IPC, EIA, RoHS, VECI SMD, UL, EIAJ | ||
Mechanical Rotation 11Cycles | ||
Element Material Cermet | ||
11-Turn 125mW 3mm Sealed Top Adjust 3223W Series
Multi-Turn Surface Mount Trimmers
- RS Stock No. 6912482P
- Mfr. Part No. 3223W-1-103E
- RS Stock No. 6917336
- Mfr. Part No. 3313J-1-103E
- RS Stock No. 6917336P
- Mfr. Part No. 3313J-1-103E
- RS Stock No. 6024147
- Mfr. Part No. SM-31W 5k Ohm
Related links
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 20 kΩ J-Hook 0.125 W Top Adjust Bourns, 3223
- 50 kΩ Solder 0.125 W Top Adjust Bourns, 3223
- 100000 Ω Surface Mount 0.125 W Top Adjust Bourns, 3223
- 1 kΩ J-Hook 0.125 W Side Adjust Bourns, 3223
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 10 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
- 10 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312










