- RS Stock No.:
- 691-7667
- Mfr. Part No.:
- 3386V-1-104LF
- Brand:
- Bourns
29 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
570 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $1.62
You pay
$1.23
(exc. GST)
$1.35
(inc. GST)
Units | Per unit |
1 - 12 | $1.23 |
13 - 24 | $1.19 |
25 + | $1.16 |
- RS Stock No.:
- 691-7667
- Mfr. Part No.:
- 3386V-1-104LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386V Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | PC Pin |
Tolerance | ±10% |
Length | 9.53mm |
Element Material | Cermet |
Mechanical Rotation | 310° |