- RS Stock No.:
- 691-7676
- Mfr. Part No.:
- 3386V-1-203LF
- Brand:
- Bourns
8 In Global stock for delivery within 5 working day(s)
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.69
(exc. GST)
$2.96
(inc. GST)
Units | Per unit |
1 - 12 | $2.69 |
13 - 24 | $2.66 |
25 + | $2.60 |
- RS Stock No.:
- 691-7676
- Mfr. Part No.:
- 3386V-1-203LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386V Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | PC Pin |
Tolerance | ±10% |
Length | 9.53mm |
Mechanical Rotation | 310° |
Element Material | Cermet |