200 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3386

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.93

(exc. GST)

$2.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$1.93
13 - 24$1.91
25 +$1.85

*price indicative

RS Stock No.:
522-2867
Mfr. Part No.:
3386W-1-201LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

200Ω

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

3.15mm

Length

9.53mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4.83mm

Depth

9.53mm

Mechanical Rotation

310°

Element Material

Cermet

3386W Side Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy