1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3386

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $0.26

View bulk pricing options

Subtotal (1 unit)*

$1.94

(exc. GST)

$2.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$1.94-
13 - 24$1.92$0.26
25 +$1.90$1.00

*price indicative

Packaging Options:
RS Stock No.:
522-2823
Mfr. Part No.:
3386W-1-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

1kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

9.53mm

Maximum Operating Temperature

125°C

Shaft Diameter

3.15mm

Standards/Approvals

RoHS

Depth

9.53mm

Height

4.83mm

Mechanical Rotation

310°

Element Material

Cermet

3386W Side Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy