10 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.13 W Top Adjust Nidec Components, ST-32

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.03

(exc. GST)

$18.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.406$17.03-
250 - 495$3.31$16.552%
500 - 1245$3.17$15.856%
1250 +$3.082$15.419%

*price indicative

RS Stock No.:
474-8728
Mfr. Part No.:
ST-32EB 10k Ohm
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

10kΩ

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.13W

Series

ST-32

Termination Style

Gull Wing

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Voltage

35.4V

Length

3.4mm

Shaft Diameter

1.9mm

Maximum Operating Temperature

125°C

Depth

2mm

Standards/Approvals

RoHS, UL

Height

3.4mm

Mechanical Rotation

250°

Element Material

Cermet

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy