1 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.13 W Top Adjust Nidec Components, ST-32

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $29.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.03

(exc. GST)

$18.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.406$17.03-
250 - 495$3.288$16.44$29.50
500 - 1245$3.136$15.68$135.00
1250 +$3.066$15.33$425.00

*price indicative

RS Stock No.:
474-8699
Mfr. Part No.:
ST-32EB 1k Ohm
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

1kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.13W

Series

ST-32

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Shaft Diameter

1.9mm

Maximum Operating Temperature

125°C

Length

3.4mm

Maximum Voltage

11.2V

Height

3.4mm

Depth

2mm

Standards/Approvals

RoHS, UL

Element Material

Cermet

Mechanical Rotation

250°

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy