20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, CT-6
- RS Stock No.:
- 474-7006
- Mfr. Part No.:
- CT-6EP 20k Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.40
(exc. GST)
$12.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 01 December 2026
- Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.28 | $11.40 |
| 125 - 495 | $2.184 | $10.92 |
| 500 + | $2.102 | $10.51 |
*price indicative
- RS Stock No.:
- 474-7006
- Mfr. Part No.:
- CT-6EP 20k Ohm
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 20kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | CT-6 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 7mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Height | 5.8mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 20kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bag | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series CT-6 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 7mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Height 5.8mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- JP

Related links
- 1 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-6
- 200 Ω Pin 0.5 W Top Adjust Nidec Components, CT-6
- 2 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-6
- 1 mΩ Pin 0.5 W Top Adjust Nidec Components, CT-6
- 100 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-6
- 5 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-6
- 100 Ω Pin 0.5 W Top Adjust Nidec Components, CT-6
- 200 kΩ Pin 0.5 W Top Adjust Nidec Components, CT-6
