200 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, CT-6

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.98

(exc. GST)

$12.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.196$10.98-
500 - 2495$2.108$10.544%
2500 - 4995$2.018$10.098%
5000 +$1.968$9.8410%

*price indicative

RS Stock No.:
474-6930
Mfr. Part No.:
CT-6EP 200 Ohm
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

200Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Bag

Orientation

Top Adjust

Power Rating

0.5W

Series

CT-6

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Length

7mm

Standards/Approvals

RoHS

Height

5.8mm

Element Material

Cermet

COO (Country of Origin):
JP

Each (In a Pack of 5)
$2.168
Each
$3.49
Each (In a Pack of 5)
$0.65
Each
$6.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy