5 mΩ Trimmer Potentiometer 0.5 W Side Adjust Tokyo Cosmos Electric, GF063
- RS Stock No.:
- 253-7136
- Mfr. Part No.:
- GF063S B105
- Brand:
- Tokyo Cosmos Electric
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.968 | $9.68 | - |
| 50 - 90 | $0.92 | $9.20 | 4% |
| 100 - 290 | $0.873 | $8.73 | 9% |
| 300 - 990 | $0.829 | $8.29 | 14% |
| 1000 + | $0.786 | $7.86 | 18% |
*price indicative
- RS Stock No.:
- 253-7136
- Mfr. Part No.:
- GF063S B105
- Brand:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5mΩ | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | GF063 | |
| Automotive Standard | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.8mm | |
| Standards/Approvals | UL | |
| Depth | 8.2mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5mΩ | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series GF063 | ||
Automotive Standard No | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 6.8mm | ||
Standards/Approvals UL | ||
Depth 8.2mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- JP
The Tokyo Cosmos Electric GF063 series single-turn cermet trimmer has excellent performance and high reliability with precious metal, multi-contact wiper design. It is sealed to withstand immersion cleaning processes. It is linear resistance tapper.
Cross slot design allows automatic machine adjustment
Large diameter shaft helps to use commercially available adjustment drives
- RS Stock No. 2537121
- Mfr. Part No. GF063P B105
Each (In a Pack of 10)
$0.968
- RS Stock No. 2537132
- Mfr. Part No. GF063P B504
Each (In a Pack of 10)
$0.956
- RS Stock No. 2537130
- Mfr. Part No. GF063P B502
Each (In a Pack of 10)
$0.968
- RS Stock No. 2537118
- Mfr. Part No. GF063P B102
Each (In a Pack of 10)
$0.968
Related links
- 5 mΩ GF063
- 5 mΩ Trimmer Potentiometer 0.5 W Side Adjust Tokyo Cosmos Electric, GF063
- 5 mΩ Trimmer Potentiometer 0.5 W Top Adjust Tokyo Cosmos Electric, GF063
- 5 mΩ GF063
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B105
- Tokyo Cosmos Electric 1 mΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN15S B105
- Tokyo Cosmos Electric 1 mΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang, RV16YN10S B105
- Tokyo Cosmos Electric RV24 2 mΩ Linear Potentiometer 1-Turns 1-Gang Panel, RV24YN15S B101












