Tokyo Cosmos Electric RV24 2 mΩ Linear Potentiometer 1-Turns 1-Gang Panel, RV24YN15S B101

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-0610
Mfr. Part No.:
RV24YN15S B101
Brand:
Tokyo Cosmos Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Tokyo Cosmos Electric

Potentiometer Type

Linear

Product Type

Potentiometer

Maximum Resistance

2mΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.25W

Element Material

Carbon

Mount Type

Panel

Shaft Length

20mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Tolerance ±

10%

Series

RV24

COO (Country of Origin):
CN
The Tokyo Cosmos Electric potentiometer carbon film element is 24mm diameter with single-turn used in industrial panel control. The potentiometer is variable resistor used for telecommunication applications. A variable is an electro-mechanical transducer and normally works by sliding a contact (wiper) over a resistive element.

Standard shaft length is 15mm

Resistance range is between 50Ω to 2MΩ

Resistance tolerance is upto ±10%

Angle of rotation is 280°±10°

Rated voltage is upto 315V

Operating temperature is -10°C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy