2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- RS Stock No.:
- 244-4397
- Mfr. Part No.:
- ST-4ETA103
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on reels of 500)*
$558.50
(exc. GST)
$614.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.117 | $558.50 |
| 1000 - 1500 | $1.072 | $536.00 |
| 2000 + | $1.016 | $508.00 |
*price indicative
- RS Stock No.:
- 244-4397
- Mfr. Part No.:
- ST-4ETA103
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 200V | |
| Length | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Height | 2.3mm | |
| Mechanical Rotation | 100Cycles | |
| Element Material | RuO2 Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series ST4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 200V | ||
Length 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Height 2.3mm | ||
Mechanical Rotation 100Cycles | ||
Element Material RuO2 Cermet | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.
RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Related links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 1 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 500 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 5 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 1 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
