2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- RS Stock No.:
- 244-4396
- Mfr. Part No.:
- ST-4ETA102
- Brand:
- Nidec Components
This image is representative of the product range
Add 25 more to save $2.25
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.51
(exc. GST)
$10.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 470 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.902 | $9.51 | - |
| 25 - 95 | $1.812 | $9.06 | $2.25 |
| 100 - 245 | $1.67 | $8.35 | $23.20 |
| 250 + | $1.584 | $7.92 | $79.50 |
*price indicative
- RS Stock No.:
- 244-4396
- Mfr. Part No.:
- ST-4ETA102
- Brand:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.2mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS, UL | |
| Mechanical Rotation | 100Cycles | |
| Element Material | RuO2 Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST4 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 125°C | ||
Length 5.2mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS, UL | ||
Mechanical Rotation 100Cycles | ||
Element Material RuO2 Cermet | ||
- COO (Country of Origin):
- CN
Related links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 1 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 500 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 5 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 1 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
