2 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Nidec Components, FT-63

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

$766.00

(exc. GST)

$843.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 1000$0.766$766.00
2000 - 9000$0.74$740.00
10000 +$0.666$666.00

*price indicative

RS Stock No.:
244-3733
Mfr. Part No.:
FT-63ETP203
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

2mΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.5W

Series

FT-63

Automotive Standard

No

Termination Style

Pin

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

7mm

Maximum Operating Temperature

125°C

Maximum Voltage

100V

Depth

5.8mm

Standards/Approvals

RoHS, UL

Mechanical Rotation

100Cycles

Element Material

Ceramic

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FT-63 series single turn cermet trimmer suitable for automatic insertion and automatic adjustment. It is available in taping, bulk and ammo packaging styles.

RoHS compliant

Washable O ring sealed

Increase in the level of characteristics in the high frequency field

Resin material is UL Recognized 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy