Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3734
- Mfr. Part No.:
- FT-63ETP203
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
990 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.387
(exc. GST)
$1.526
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.387 | $13.87 |
50 - 90 | $1.298 | $12.98 |
100 - 240 | $1.247 | $12.47 |
250 - 490 | $1.19 | $11.90 |
500 + | $1.145 | $11.45 |
*price indicative
- RS Stock No.:
- 244-3734
- Mfr. Part No.:
- FT-63ETP203
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- Cable Sleeving Tools
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...