200 Ω, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3314
- RS Stock No.:
- 167-3333
- Mfr. Part No.:
- 3314G-1-201E
- Brand:
- Bourns
This image is representative of the product range
Add 1000 more to save $33.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$660.00
(exc. GST)
$725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.32 | $660.00 | - |
| 1000 - 1500 | $1.287 | $643.50 | $33.00 |
| 2000 + | $1.267 | $633.50 | $106.00 |
*price indicative
- RS Stock No.:
- 167-3333
- Mfr. Part No.:
- 3314G-1-201E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS, VECI, EIA, UL, EIAJ, IPC | |
| Depth | 2.55mm | |
| Height | 6.2mm | |
| Mechanical Rotation | 240° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS, VECI, EIA, UL, EIAJ, IPC | ||
Depth 2.55mm | ||
Height 6.2mm | ||
Mechanical Rotation 240° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW

250mW 4mm Sealed 3314G Series - Straight Slot
Related links
- 200 Ω Gull Wing 0.25 W Top Adjust Bourns, 3314
- 1 mΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 2 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 200 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 20 Ω Gull Wing 0.25 W Top Adjust Bourns, 3314
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 10 Ω Gull Wing 0.25 W Top Adjust Bourns, 3314
