10Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
- RS Stock No.:
- 100-1076
- Mfr. Part No.:
- 3314G-1-100E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)**
$19.67
(exc. GST)
$21.64
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 120 | $1.967 | $19.67 |
130 - 240 | $1.953 | $19.53 |
250 + | $1.92 | $19.20 |
**price indicative
- RS Stock No.:
- 100-1076
- Mfr. Part No.:
- 3314G-1-100E
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 10Ω | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.25W | |
Series | 3314 | |
Termination Style | Gull Wing | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 10Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Termination Style Gull Wing | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||