- RS Stock No.:
- 161-7039
- Mfr. Part No.:
- 3329H-1-222LF
- Brand:
- Bourns
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$3.754
(exc. GST)
$4.129
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $3.754 | $187.70 |
100 - 150 | $3.66 | $183.00 |
200 + | $3.604 | $180.20 |
*price indicative |
- RS Stock No.:
- 161-7039
- Mfr. Part No.:
- 3329H-1-222LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2.2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3329 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |