- RS Stock No.:
- 199-1731
- Mfr. Part No.:
- SQP10AJB-2K2
- Brand:
- Yageo
On back order for despatch 05/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$0.558
(exc. GST)
$0.614
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.558 | $279.00 |
1000 - 1500 | $0.544 | $272.00 |
2000 + | $0.535 | $267.50 |
*price indicative |
- RS Stock No.:
- 199-1731
- Mfr. Part No.:
- SQP10AJB-2K2
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo SQP series 2.2Ohms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from - 55°C to + 155°C
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Power Rating | 10W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 2.2kΩ Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-2K2
- Yageo 2.2kΩ Carbon Film Fixed Resistor 1/6W 5% CFR-12JT-52-2K2
- Yageo 2.2kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-2K2
- Yageo 2.2kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-2K2
- Yageo 2.2kΩ Carbon Film Fixed Resistor 1/4W 5% CFR25SJT-52-2K2
- Yageo 2.2kΩ Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-2K2
- Yageo 2.2kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-2K2
- Yageo 2.2kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-2K2