2.2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $0.13

View bulk pricing options

Subtotal (1 unit)*

$1.26

(exc. GST)

$1.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 315 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$1.26-
13 - 24$1.25$0.13
25 +$1.21$1.25

*price indicative

Packaging Options:
RS Stock No.:
787-0540
Distrelec Article No.:
301-94-054
Mfr. Part No.:
3362P-1-222LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

2.2kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3362

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

2.77mm

Maximum Operating Temperature

125°C

Length

6.6mm

Standards/Approvals

RoHS

Height

4.7mm

Mechanical Rotation

270°

Element Material

Cermet

COO (Country of Origin):
CR

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series


Miniature package

Rotor designed for automatic machine adjust Interface

Sealed to withstand harsh environments and immersion cleaning

Built in board stand offs

Multi-wire wiper to minimise contact resistance variation

Each (In a Tube of 50)
$0.963
Each (Supplied in a Tube)
$1.26
Each (Supplied in a Tube)
$1.70
Each (Supplied in a Tube)
$1.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy