STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
876-5742
Mfr. Part No.:
T810T-8FP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

8A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220ABFP

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

63A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

15mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

16.4mm

Length

10.4mm

Width

4.6mm

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

5μA

COO (Country of Origin):
CN

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy