STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 811-1111
- Mfr. Part No.:
- T1235-600G
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,640 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.49 | $12.45 |
*price indicative
- RS Stock No.:
- 811-1111
- Mfr. Part No.:
- T1235-600G
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 12A | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 3.9mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 35mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.28mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 12A | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 3.9mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Configuration Single | ||
Maximum Holding Current Ih 35mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.6mm | ||
Standards/Approvals RoHS | ||
Length 10.28mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.5V | ||
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1 V
- RS PRO 175mm LCD Inclinometer
- Cable Knives
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
